Cart

8732S1HZBE

C&K

PUSHBU SPST OFF-MOM Solderlug
Supplier: C&K Components
Matchcode: 8732S1HZBE
Rutronik No.: SWITCH10058
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.65 $
382.50 $

Prices

50 7.65 $
110 7.39 $
220 7.25 $

Parameter

Termination
SOLDERLUG
Contact type
SPST
Model Construct
Straight
Switch function
Off-Mom
Illuminated
No Y/N
Operating temp.
-30 to 65 °C
Operating life
100000 cycles
max.Volt/Switch
20 DC V
max.I / Switch
50 mA
Mounting
PANEL
Button version
ROUND
Cap included
No Y/N
Dimension
Dia:9,3 mm
Total high/long
H36,3 mm
Actuator size
Dia:4,1 mm
Pitch
5.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?