Cart

8631ZBD2

C&K

Pushbutton SPST Off-Mom
Supplier: C&K Components
Matchcode: 8631ZBD2
Rutronik No.: SWITCH9016
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.51 $
275.50 $

Prices

50 5.51 $
65 5.23 $
160 5.05 $
330 4.96 $

Parameter

Termination
Solderlug
Contact type
SPST
Model Construct
Straight
Switch function
Off-Mom
Illuminated
No Y/N
Operating temp.
-30 to 65 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
250 mA
Mounting
Panel
Button version
Round
Dimension
Dia:6,4 mm
Total high/long
H13,9 mm
Actuator size
Dia:2,7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365007000
Country
France
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?