Cart

8533MZQE2

C&K

PUSH SPST ON-MOM Solderlug 150"
Supplier: C&K Components
Matchcode: 8533MZQE2
Rutronik No.: SWITCH9401
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.02 $
301.00 $

Prices

50 6.02 $
60 5.71 $
150 5.51 $
300 5.41 $

Parameter

Termination
Solderlug
Contact type
SPST
Model Construct
Straight
Switch function
ON-MOM
Illuminated
No Y/N
Operating temp.
-30 to 65 °C
Operating life
250000 cycles
max.Volt/Switch
120 AC V
max.I / Switch
1000 mA
Mounting
Panel
Button version
Round
Cap included
No Y/N
Dimension
Dia:9,5 mm
Total high/long
H27,2 mm
Actuator size
Dia:4,0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365080990
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?