Cart

8121J81ZGE22

C&K 8121J81ZGE22

image shown is a representation only

C&K

PUSHBU SPDT ON-MOM Snap-in Lug
Supplier: C&K Components
Matchcode: 8121J81ZGE22 ++
Rutronik No.: SWITCH8896
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
8.90 $
445.00 $

Parameter

Termination
SOLDERLUG
Contact type
SPDT
Model Construct
Straight
Switch function
ON-MOM
Mounting
PANEL
max.I / Switch
1000 mA
max.Volt/Switch
120 AC V
Operating temp.
-30 to 75 °C
Actuator size
12,1x11,4 mm
Pitch
4.7 mm
Cap included
Yes Y/N
Illuminated
No Y/N
Dimension
19,4x15,6 mm
Total high/long
H21,5 mm
Button version
Square
Plating
Au
Automotive
NO
Operating life
60000 cycles
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?