Cart

7215P3D9V3BE

C&K 7215P3D9V3BE

image shown is a representation only

C&K

Toggle THT DPDT Mom-On-Mom
Supplier: C&K Components
Matchcode: 7215P3D9V3BE
Rutronik No.: SWITCH10124
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
14.31 $
14.31 $

Prices

1 14.31 $
18 13.02 $
32 12.36 $
80 11.93 $
159 11.72 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Straight
Switch function
MOM-ON-MOM
Dimension
12,7x11,4 mm
Total high/long
H29,2 mm
Operating temp.
-30 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
20 DC V
max. I/ Switch
20 mA
Actuator size
13.2 mm
Mounting
PCB
Pitch
4.7 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?