Cart

7201K2ZGE

C&K 7201K2ZGE

image shown is a representation only

C&K

Toggle DPDT ON-ON 2A 250VAC
Supplier: C&K Components
Matchcode: 7201K2ZGE
Rutronik No.: SWITCH10726
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
12.75 $
637.50 $

Parameter

Termination
Solderlug
Contact type
DPDT
Model construct
Straight
Switch function
ON-ON
Mounting
Panel
Ground
No Y/N
Sealing
Terminals
max.Volt/Switch
250 AC V
Operating life
100000 cycles
Dimension
12,7x11,4 mm
Total high/long
H34,8 mm
Actuator size
17.9 mm
Pitch
4.7 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
2000 mA
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?