Cart

7201J51CQE22

C&K 7201J51CQE22

image shown is a representation only

C&K

SWITCH 2P ON-ON THT AG leadfree
Supplier: C&K Components
Matchcode: 7201J51CQE22
Rutronik No.: SWITCH6371
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.47 $
473.50 $

Prices

50 9.47 $
100 9.14 $
200 8.98 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Straight
Switch function
ON-ON
Dimension
12,7x11,4 mm
Total high/long
H21,4 mm
Operating temp.
-30 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
125 AC V
max. I/ Switch
5000 mA
Mounting
Panel
Actuator size
12 mm
Ground
No Y/N
Sealing
TERMINALS
Pitch
4.7 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?