Cart

7101SYCQE

C&K 7101SYCQE

image shown is a representation only

C&K

Toggle 2P ON-ON THT 2A 250 VAC
Supplier: C&K Components
Matchcode: 7101SYCQE
Rutronik No.: SWITCH8242
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
5.12 $
256.00 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-ON
Dimension
12,7x6,9 mm
Total high/long
H28,5 mm
Operating temp.
-30 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
2000 mA
Actuator size
10.7 mm
Mounting
PANEL
Ground
No Y/N
Sealing
IP00
Pitch
4.7 mm
Plating
AG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?