Cart

7101SD9ABE

C&K 7101SD9ABE

image shown is a representation only

C&K

Toggle 2P ON-ON THT 2A 250 VAC
Supplier: C&K Components
Matchcode: 7101SD9ABE
Rutronik No.: SWITCH8730
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.68 $
284.00 $

Prices

50 5.68 $
65 5.39 $
160 5.20 $
330 5.11 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Rightangle
Switch function
ON-ON
Dimension
12,7x6,9 mm
Total high/long
L32,3 mm
Operating temp.
-30 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
20 DC V
max. I/ Switch
20 mA
Actuator size
12.5 mm
Mounting
PANEL
Ground
No Y/N
Sealing
IP00
Pitch
4.7 mm
Plating
AU
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?