Cart

7101J1ZQE2

C&K 7101J1ZQE2

image shown is a representation only

C&K

Rocker SPDT ON-ON 2A@250VAC Ag
Supplier: C&K Components
Matchcode: 7101J1ZQE2 ++
Rutronik No.: SWITCH8879
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
5.64 $
282.00 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model construct
Straight
Switch function
ON-ON
Mounting
Panel
Ground
No Y/N
Sealing
Terminals
max.Volt/Switch
250 AC V
Operating life
100000 cycles
Plating
Ag
Dimension
29,4x6,9 mm
Total high/long
H18,9 mm
Actuator size
7.8 mm
Pitch
4.7 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
2000 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?