Cart

1101M2S3AV2BE2

C&K 1101M2S3AV2BE2

image shown is a representation only

C&K

SLIDE SPDT ON-ON RA-vert THT
Supplier: C&K Components
Matchcode: 1101M2S3AV2BE2
Rutronik No.: SWITCH6722
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
4.00 $
200.00 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-vertic
Switch function
ON-ON
Mounting
PCB
Ground
No Y/N
Sealing
Terminals
max.Volt/Switch
20 DC V
Operating life
40000 cycles
Plating
Au
Dimension
12,7x6,6 mm
Total high/long
L19,1 mm
Actuator size
5.1 mm
Operating temp.
-30 to 65 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?