Cart

1101M1S3ZQE2

C&K 1101M1S3ZQE2

image shown is a representation only

C&K

SLIDE SPDT On-On Solderlug pane
Supplier: C&K Components
Matchcode: 1101M1S3ZQE2
Rutronik No.: SWITCH5625
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.25 $
2.25 $

Prices

1 2.25 $
95 2.05 $
170 1.94 $
410 1.88 $
840 1.84 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model construct
Straight
Switch function
ON-ON
Dimension
12,7x6,6 mm
Total high/long
H11,4 mm
Operating temp.
-30 to 65 °C
Operating life
40000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
5.1 mm
Mounting
Panel
Ground
No Y/N
Sealing
Terminals
Pitch
4.7 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?