Cart

BSX3-200IOV1MA

BYD BSX3-200IOV1MA

image shown is a representation only

BYD

I-SenseModule 200A OL V
Supplier: byd
Matchcode: BSX3-200IOV1MA SP
Rutronik No.: ICIN3044
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: INDIVIDUAL
Topseller
In Stock
34.18 $
34.18 $

Prices

1 34.18 $
200 33.48 $
300 33.03 $
400 32.57 $
600 31.89 $

Parameter

Accuracy
1.5
Vcc(min)
5 V
Vcc(max)
5 V
Icc
9.2 µA
Top(min)
-40 °C
Top(max)
105 °C
Footprint
1794 mm²
Automotive
NO
Package
PCB
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?