Cart

BSX1-400IOV1MA

BYD BSX1-400IOV1MA

image shown is a representation only

BYD

Current Sensor
Supplier: byd
Matchcode: BSX1-400IOV1MA SP
Rutronik No.: ICIN3047
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: INDIVIDUAL
Topseller
In Stock
43.46 $
43.46 $

Prices

1 43.46 $
200 42.59 $
300 42.01 $
400 41.43 $
600 40.56 $

Parameter

Accuracy
1.5
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
9.2 µA
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
PCB
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?