Cart

BST1-400IOV1HA

BYD

Current Sensor
Supplier: BYD
Matchcode: BST1-400IOV1HA
Rutronik No.: ICINOT1280
Unit Pack: 1
MOQ: 1
package: Module
Packaging: BOX
On request
On request
On request

Parameter

Sensor type
Current
Accuracy
2
Interface
Analog
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Icc
8.2 µA
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
Module
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90303330900
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?