Cart

BSH-2000ICV5M

BYD BSH-2000ICV5M

image shown is a representation only

BYD

I-SenseModule 2000A CL I FE
Supplier: byd
Matchcode: BSH-2000ICV5M SP
Rutronik No.: ICIN3111
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
290.36 $
290.36 $

Prices

1 290.36 $
12 276.82 $
20 267.13 $
44 251.65 $
96 238.10 $

Parameter

Accuracy
0.3
Vcc(min)
-24 V
Vcc(max)
24 V
Icc
433 µA
Top(min)
85 °C
Top(max)
-40 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?