Cart

BIPN60020C

BYD

IPM 600V 20A BIP27-4426
Supplier: byd
Matchcode: BIPN60020C
Rutronik No.: IGBT2459
Unit Pack: 70
MOQ: 70
package: BIP27-4426
Packaging: BOX
On request
On request
On request

Parameter

V(CE)
600 V
I(C)
20 A
Package
BIP27-4426
P(tot)
50 W
Temp.sensor
YES
Automotive
NO
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IPM
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?