Cart

BG75B12LX2R-I

BYD

IGBT-Module 1200V 75A 34mm
Supplier: byd
Matchcode: BG75B12LX2R-I
Rutronik No.: IGBT1346
Unit Pack: 1
MOQ: 30
package: 34mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
37.51 $
1,125.30 $

Prices

30 37.51 $
60 36.83 $
90 36.48 $
120 36.14 $
150 35.81 $

Parameter

V(CE)
1200 V
I(C)
75 A
I(Cpuls)
150 A
Package
34mm
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?