Cart

BG400B12LY2R-I

BYD

IGBT-Module 1200V 400A 62mm
Supplier: byd
Matchcode: BG400B12LY2R-I
Rutronik No.: IGBT1352
Unit Pack: 18
MOQ: 18
package: 62mm
Packaging: BOX
On request
155.50 $
2,799.00 $

Prices

18 155.50 $
54 152.68 $
90 151.26 $
126 149.85 $
162 148.44 $

Parameter

V(CE)
1200 V
I(C)
400 A
I(Cpuls)
1200 A
Package
62mm
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?