Cart

BG100B06LX2R-I

BYD

IGBT-Module 600V 100A 34mm
Supplier: byd
Matchcode: BG100B06LX2R-I
Rutronik No.: IGBT1380
Unit Pack: 30
MOQ: 30
package: 34mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
35.72 $
1,071.60 $

Prices

30 35.72 $
60 35.07 $
90 34.74 $
120 34.42 $
150 34.09 $

Parameter

V(CE)
600 V
I(C)
100 A
I(Cpuls)
150 A
Package
34mm
P(tot)
380 W
Temp.sensor
NO
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?