Cart

BD150N04FZ

BYD

FRD Module 400V 150A DP27
Supplier: byd
Matchcode: BD150N04FZ
Rutronik No.: IGBT1382
Unit Pack: 72
MOQ: 72
package: FRD
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
21.25 $
1,530.00 $

Prices

72 21.25 $
144 21.06 $
216 20.65 $

Parameter

V(CE)
400 V
I(Cpuls)
150 A
Package
FRD
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?