Cart

SS-5-2A-AP

BUSSMANN SS-5-2A-AP

image shown is a representation only

BUSSMANN

2A 250V slow TE5 long pins IEC
Supplier: Bussmann
Matchcode: FU2ASSUBR5LO
Rutronik No.: FUSE6344
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2907 $
290.70 $

Prices

1,000 0.2907 $
2,000 0.2856 $
3,000 0.278 $

Parameter

Current
2 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,6x4,3x8
Version
long pins
Breaking capaci
35
Series
SS-5
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?