Cart

SD52-3R5-R

BUSSMANN SD52-3R5-R

image shown is a representation only

BUSSMANN

SD52 3,5uH 1730mA 20% WWT
Supplier: Bussmann
Matchcode: INDC3,5U20%
Rutronik No.: IND16095
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
3,535.00 $

Prices

3,500 1.01 $
7,000 0.9958 $
10,500 0.977 $

Parameter

Mounting
SMD
Inductance
3.5 µH
Current rated
1730 mA
Current sat.
1820 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0503 Ohm
Test frequency
0.1 MHz
Length
5.6 mm
Width
5.6 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?