Cart

S500-630-R/BK1

BUSSMANN S500-630-R/BK1

image shown is a representation only

BUSSMANN

630mA 250V fast 5x20 GLAS IEC
Supplier: Bussmann
Matchcode: FU0,63AF5X20GL
Rutronik No.: FUSE8585
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0951 $
95.10 $

Prices

1,000 0.0951 $
2,000 0.0934 $
3,000 0.091 $
5,000 0.0894 $

Parameter

Current
0.63 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
S500
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?