Cart

MDA-10-R/BK

BUSSMANN MDA-10-R/BK

image shown is a representation only

BUSSMANN

MDA 10A SLOW 250V 6.3X32MM UL
Supplier: Bussmann
Matchcode: FU10AS6,3X32CC
Rutronik No.: FUSE1488
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3525 $
35.25 $

Prices

100 0.3525 $
800 0.3465 $
1,600 0.3405 $
3,000 0.3346 $

Parameter

Current
10 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
200
Series
MDA
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?