Cart

GMC-100-R/BK

BUSSMANN GMC-100-R/BK

image shown is a representation only

BUSSMANN

100mA 250V medium 5x20 glass UL
Supplier: Bussmann
Matchcode: FU0,1AM5X20GL
Rutronik No.: FUSE9164
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
1,390.00 $

Parameter

Current
0.1 A
Time characteri
MEDIUM
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
GMC
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?