Cart

CTX210659-R

BUSSMANN CTX210659-R

image shown is a representation only

BUSSMANN

CTX CCFL Transf 2,5W
Supplier: Bussmann
Matchcode: FET
Rutronik No.: FETRA1406
Unit Pack: 70
MOQ: 70
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
5.17 $
361.90 $

Prices

70 5.17 $
210 5.08 $
350 4.94 $

Parameter

Power
2.5 VA
Topology
CCFL
Mounting
SMD
Dielec.strength
2 kV
Length
14.4 mm
T(A)min
0 °C
Height
7.8 mm
T(A)max
70 °C
Width
14.35 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
Slovenia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?