Cart

CMS3-11-R

BUSSMANN CMS3-11-R

image shown is a representation only

BUSSMANN

CMS3 2X648uH 1200mA
Supplier: Bussmann
Matchcode: INDK2X648U
Rutronik No.: IND15872
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
1,422.00 $

Prices

600 2.37 $
1,200 2.33 $
1,800 2.29 $

Parameter

Inductance
648 X2 µH
Mounting
SMD
Current I
1200 mA
DCR
0.107 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Width
11.43 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
160 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?