Cart

BZ-BGA3V4V-60U-LS-AV-TBS22A

BRIGHTLED BZ-BGA3V4V-60U-LS-AV-TBS22A

image shown is a representation only

BRIGHTLED

5MM GREEN CLEAR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BZ-BGA3V4V-60U-LS-AV-TBS22A
Rutronik No.: LED19454
Unit Pack: 2000
MOQ: 10000
package: 5 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2084 $
2,084.00 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
3.5 V
Emission angle
15 °
Lum.inten.min
5550 mcd
Lambda dom.typ
520 nm
Automotive
NO
Reverse voltage
5 V
Packaging
AMMOPACK
Lambda peak typ
530 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?