Cart

BZ-BBG3V4V-60U-LS-AV-TBS22A

BRIGHTLED BZ-BBG3V4V-60U-LS-AV-TBS22A

image shown is a representation only

BRIGHTLED

5MM BLUE CLEAR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BZ-BBG3V4V-60U-LS-AV-TBS22A
Rutronik No.: LED19139
Unit Pack: 1000
MOQ: 10000
package: 5 MM
Packaging: AMMOPACK
On request
0.1693 $
1,693.00 $
Article with this quantity is not orderable.

Parameter

Case type
LOW POWER
Case size
5 LxW
Emitted colour
BLUE
Type
LED
Lum.inten.min
7200 mcd
Emission angle
15 °
I(F) nominal
20 mA
Lambda dom.typ
460 nm
Lambda peak typ
470 nm
Reverse voltage
5 V
Forward voltage
3.5 V
Surface colour
CLEAR
Number of chips
1
Automotive
NO
Package
5 MM
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?