Cart

BS-C34UBRI

BRIGHTLED BS-C34UBRI

image shown is a representation only

BRIGHTLED

7-SEG.DISPL.RED 1D 10MM C.C.
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BS-C34UBRI
Rutronik No.: LEDSVN1032
Unit Pack: 1
MOQ: 5000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.537 $
2,685.00 $

Prices

5,000 0.537 $
10,000 0.4502 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
645 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
627 nm
Lum.int.min/seg
1200 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
12.9 mm
Width
9.8 mm
Add.character
DOT
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?