Cart

BQ-M36BRI-LC4

BRIGHTLED BQ-M36BRI-LC4

image shown is a representation only

BRIGHTLED

7-SEG.DISPL. 4D BLUE 10MM C.A.
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BQ-M36BRI-LC4
Rutronik No.: LEDSVN1445
Unit Pack: 10
MOQ: 4300
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of digits
4DIGIT
Emitted colour
BLUE
Segment height
10 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
470 nm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Lum.int.min/seg
4000 µcd
Forward current
10 mA
Surface colour
GREY
Length
40 mm
Width
40 mm
ECCN
EAR99
Customs Tariff No.
85319000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?