Cart

BL-HG436D-TRB

BRIGHTLED BL-HG436D-TRB

image shown is a representation only

BRIGHTLED

CHIPLED 0603 BLUISH GREEN
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-HG436D-TRB
Rutronik No.: LED21241
Unit Pack: 4000
MOQ: 36000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1087 $
3,913.20 $

Parameter

Emitted colour
GREEN
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
3.2 V
Emission angle
120 °
Lum.inten.min
140 mcd
Lambda dom.typ
500 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
505 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?