Cart

BL-BGE141K-CU-20F-L-AA

BRIGHTLED BL-BGE141K-CU-20F-L-AA

image shown is a representation only

BRIGHTLED

3MM SUPER GREEN DIFFUSED 2,54MM
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BL-BGE141K-CU-20F-L-AA
Rutronik No.: LED19068
Unit Pack: 1
MOQ: 1
package: 3 MM
Packaging: BULK
In Stock
0.1116 $
0.11 $

Prices

1 0.1116 $
2,000 0.1074 $
3,000 0.1056 $
5,000 0.1013 $
8,000 0.0979 $

Parameter

Case type
LOW POWER
Case size
3 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
7 mcd
Emission angle
100 °
I(F) nominal
2 mA
Lambda dom.typ
565 nm
Lambda peak typ
573 nm
Reverse voltage
5 V
Forward voltage
1.8 V
Surface colour
DIFFUSED
Number of chips
1
Height
3.0 mm
Automotive
NO
Package
3 MM
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?