0330.EKB.016


0330.EKB.016
Description:
Pressure+Humidity+Temp+VOC EKB
Supplier:
BOSCH SE
Matchcode:
BME688 EVALUATION KIT BOARD
Rutronik No.:
ICENVI1337
Unit Pack:
1
MOQ:
5
package:
PCB
Packaging:
BOX
- Interface
- SPI/I²C
- Package
- PCB
- Automotive
- NO
- T-compensated
- Yes
- Gas
- VOC
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks