0273 300 546
0273 300 546
Description:
Mid Pressure Sensor SMP142 20-30bar
Supplier:
BOSCH ME
Matchcode:
SMP142
Rutronik No.:
ICENVI1770
Unit Pack:
546
MOQ:
546
package:
MODULE
Packaging:
TRAY
Find Alternatives
- Interface
- SENT
- P(min)
- 20 bar
- P(max)
- 30 bar
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Package
- MODULE
- Automotive
- SEE DATAS.
- Vcc(max)
- 16 V
- Vcc(min)
- 0.3 V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Germany
- Supplier Lead time
- 28 weeks