Cart

BMX160 SHUTTLE BOARD

BOSCH SE

Shuttle Board BMX160 SMD
Supplier: Bosch Sensortec
Matchcode: BMX160 SHUTTLE BOARD
Rutronik No.: ICMEMS1418
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
Topseller
On request
34.09 $
170.45 $

Prices

5 34.09 $
15 33.80 $
35 33.52 $
80 33.23 $
200 32.95 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
6
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
19.76 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB0.190
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?