Cart

BMX055 SHUTTLE BOARD

BOSCH SE 0330.SB0.179

image shown is a representation only

BOSCH SE

Shuttle Board BMX055 SMD
Supplier: Bosch Sensortec
Matchcode: BMX055 SHUTTLE BOARD
Rutronik No.: ICIN3207
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
35.37 $
35.37 $

Prices

1 35.37 $
15 35.08 $
35 34.78 $
80 34.49 $
200 34.19 $

Parameter

Interface
USB
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
9
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
19.76 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB0.179
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?