Cart

BMP388 SHUTTLE BOARD

BOSCH SE 0330.SB1.511

image shown is a representation only

BOSCH SE

Shuttle Board BMP388 SMD
Supplier: Bosch Sensortec
Matchcode: BMP388 SHUTTLE BOARD
Rutronik No.: ICENVI1154
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
29.65 $
29.65 $

Shuttle Board BMP388 SMD Description


Parameter

Interface
USB
P(min)
0.3 bar
P(max)
1.25 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
PCB
Automotive
NO
Technology
MEMS
Type
PRESS
Icc
0.002 mA
Vcc(min)
1.65 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB1.511
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?