Cart

BMM150

BOSCH SE 0273.141.157-1NV

image shown is a representation only

BOSCH SE

3axis geomagnetic sensor SMD
Supplier: Bosch Sensortec
Matchcode: BMM150
Rutronik No.: ICIN2958
Unit Pack: 1
MOQ: 1
package: WLCSP
Packaging: REEL
Topseller
In Stock
0.7337 $
0.73 $

Prices

1 0.7337 $
200 0.7276 $
400 0.7215 $
600 0.7154 $
1,100 0.7092 $

Parameter

Programmable
3xGeoMagn.
Vcc(min)
1.62 V
Top(max)
85 °C
Package
WLCSP
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Top(min)
-40 °C
Vcc(max)
3.6 V
Mounting
SMD
Supplier Part
0273.141.157-1NV
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?