Cart

BMI160

BOSCH SE 0273.141.187-1NV

image shown is a representation only

BOSCH SE

IMU 16bit 3D ACCEL+3DGYRO SMD
Supplier: Bosch Sensortec
Matchcode: BMI160
Rutronik No.: ICMEMS1007
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
3.92 $
3.92 $

Prices

1 3.92 $
250 2.65 $
500 2.44 $

Parameter

Interface
Digital
DOF
6
Package
LGA
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
7.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.187-1NV
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?