Cart

BMI085

BOSCH SE 0273.141.366-INV

image shown is a representation only

BOSCH SE

IMU ACCEL 16bit GYRO 16bit SMD
Supplier: Bosch Sensortec
Matchcode: BMI085
Rutronik No.: ICMEMS1392
Unit Pack: 1
MOQ: 10000
package: LGA-16
Packaging: REEL
Topseller
On request
3.41 $
34,100.00 $

IMU ACCEL 16bit GYRO 16bit SMD Description


Parameter

Technology
I²C, SPI
Interface
16 bits
Sensitivity
3,6,12,24 +-g
FS
MEMS
DOF
6
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
FS
2000 dps
Mounting
SMD
Footprint
13.5 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.141.366-INV
Customs Tariff No.
90318080000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?