Cart

BMG250

BOSCH SE

GYRO 3 axis digital SMD
Supplier: Bosch Sensortec
Matchcode: BMG250
Rutronik No.: ICMEMS1288
Unit Pack: 1
MOQ: 1
package: LGA-14
Packaging: REEL
Topseller
In Stock
1.90 $
1.90 $

Prices

1 1.90 $
200 1.88 $
400 1.87 $
600 1.86 $
1,100 1.83 $

Parameter

Technology
I²C, SPI
Interface
16 bits
FS
MEMS
Package
LGA-14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
FS
2000 dps
Mounting
SMD
Footprint
7.5 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.142.064-1NV
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?