Cart

BMG160 SHUTTLE BOARD

BOSCH SE 0330.SB0.007

image shown is a representation only

BOSCH SE

Shuttle Board BMG160 SMD
Supplier: Bosch Sensortec
Matchcode: BMG160 SHUTTLE BOARD
Rutronik No.: ICIN3092
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 07/01/2018
On request
On request

Parameter

Interface
USB
Resolution
16 bits
Technology
MEMS
Package
PCB
Automotive
NO
Vcc(min)
2.4 V
Sensitivity
262.4 mg/LSB
Icc(min)
0.5 µA
Icc(max)
2.5 µA
FS
2000 dps
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB0.007
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?