BME688 Development Kit
Pressure+Humidity+Temp+VOC EKB
Supplier: BOSCH SE
Matchcode: BME688 Development Kit
Rutronik No.: ICENVI1438
Unit Pack: 1
MOQ: 25
package: PCB
Packaging: BOX
Parameter
- Interface
- SPI/I²C
- Package
- PCB
- Automotive
- NO
- T-compensated
- Yes
- Gas
- VOC
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- kit-BME688-devkit.basic
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks