Cart

BME680 SHUTTLE BOARD

BOSCH SE 0330.SB4.229

image shown is a representation only

BOSCH SE

Pressure+Humidity+Temp+VOC SB
Supplier: Bosch Sensortec
Matchcode: BME680 SHUTTLE BOARD
Rutronik No.: ICENVI1069
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
42.39 $
42.39 $

Prices

1 42.39 $
3 41.55 $
5 40.98 $
25 40.42 $
65 39.57 $

Parameter

Interface
SPI/I²C
Package
PCB
Automotive
NO
T-compensated
Yes
Gas
VOC
Mounting
SMD
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB4.229
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?