Cart

BME280 SHUTTLE BOARD

BOSCH SE 0330.SB4.185

image shown is a representation only

BOSCH SE

Pressure + Humidity SPI I2C SMD
Supplier: Bosch Sensortec
Matchcode: BME280 SHUTTLE BOARD
Rutronik No.: ICIN3566
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
Topseller
On request
40.69 $
203.45 $

Prices

5 40.69 $
30 40.13 $
85 39.29 $

Parameter

Interface
SPI / I2C
P(min)
0.3 bar
P(max)
1.1 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
PCB
Automotive
NO
Vcc(max)
3.6 V
Accuracy
0.001
T-compensated
Yes
Icc
0.0028 mA
Vcc(min)
1.71 V
Mounting
SMD
Footprint
6.25 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB4.185
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?