Cart

BMA456 SHUTTLE BOARD

BOSCH SE

ACCEL 3-Axis 16bit Digital SB
Supplier: Bosch Sensortec
Matchcode: BMA456 SHUTTLE BOARD
Rutronik No.: ICMEMS1318
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
34.04 $
34.04 $

Prices

1 34.04 $
3 33.75 $
5 33.47 $
30 33.19 $
85 32.90 $

Parameter

Interface
USB
Resolution
16 bits
g-range
2,4,8,16 +-g
Technology
MEMS
DOF
3
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB0.282
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?