Cart

BMA280 SHUTTLE BOARD

BOSCH SE 0330.SB0.148

image shown is a representation only

BOSCH SE

Shuttle Board BMA280 SMD
Supplier: Bosch Sensortec
Matchcode: BMA280 SHUTTLE BOARD
Rutronik No.: ICIN3052
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
In Stock
35.02 $
35.02 $

Prices

1 35.02 $
200 34.73 $
400 34.44 $
600 34.15 $
1,100 33.85 $

Parameter

Interface
USB
Resolution
14 bits
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
BW
0.5 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
0330.SB0.148
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?