Cart

BMA253

BOSCH SE 0273.016.001

image shown is a representation only

BOSCH SE

ACCEL 3Axis Digital 12bit SMD
Supplier: Bosch Sensortec
Matchcode: BMA253
Rutronik No.: ICMEMS1303
Unit Pack: 1
MOQ: 10000
package: LGA-12
Packaging: REEL
Topseller
On request
0.7448 $
7,448.00 $

Parameter

Technology
I²C, SPI
Interface
12 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.016.001
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?